Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP MCP 1.5K Female

RS Stock No.: 718-1083Brand: TE ConnectivityManufacturers Part No.: 1241374-1
brand-logo

Technical Document

Specifications

Series

AMP MCP 1.5K

Gender

Female

Contact Plating

Tin

Contact Material

Copper, Nickel, Silicon Alloy

Termination Method

Crimp

Country of Origin

Switzerland

Product details

TE Connectivity MCP 1.5K Standard Receptacle Timer Contacts

A range of MCP 1.5K standard receptacle timer contacts (SRC) made from CuNiSi with a stainless steel top spring and a 6N mating and unmating force. These MCP 1.5K SRC contacts have multiple electrical contact points which offer greater electrical stability when connected and used with MCP automotive connectors. The wire size accepted by these MCP 1.5K contacts is 0.5 to 1.00 mm2 and having a mating area of 1.50 x 0.60mm

Flat receptacle mates with a flat tab
Several contact points
Overstress protection of the contact springs

TE Connectivity Multiple Contact Point System (MCP)

You may be interested in
TE Connectivity, AMP MCP 1.5K Female
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

AED 28.88

AED 2.888 Each (In a Pack of 10) (ex VAT)

AED 30.32

AED 3.032 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMP MCP 1.5K Female
Select packaging type

AED 28.88

AED 2.888 Each (In a Pack of 10) (ex VAT)

AED 30.32

AED 3.032 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMP MCP 1.5K Female
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 2.888AED 28.88
250 - 740AED 2.52AED 25.20
750 - 1990AED 2.31AED 23.10
2000 - 3990AED 1.995AED 19.95
4000+AED 1.89AED 18.90
You may be interested in
TE Connectivity, AMP MCP 1.5K Female
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical Document

Specifications

Series

AMP MCP 1.5K

Gender

Female

Contact Plating

Tin

Contact Material

Copper, Nickel, Silicon Alloy

Termination Method

Crimp

Country of Origin

Switzerland

Product details

TE Connectivity MCP 1.5K Standard Receptacle Timer Contacts

A range of MCP 1.5K standard receptacle timer contacts (SRC) made from CuNiSi with a stainless steel top spring and a 6N mating and unmating force. These MCP 1.5K SRC contacts have multiple electrical contact points which offer greater electrical stability when connected and used with MCP automotive connectors. The wire size accepted by these MCP 1.5K contacts is 0.5 to 1.00 mm2 and having a mating area of 1.50 x 0.60mm

Flat receptacle mates with a flat tab
Several contact points
Overstress protection of the contact springs

TE Connectivity Multiple Contact Point System (MCP)

You may be interested in
TE Connectivity, AMP MCP 1.5K Female
P.O.A.Each (Supplied on a Reel) (ex VAT)