TE Connectivity, AMP MCP 1.5K Female

RS Stock No.: 718-1169Brand: TE ConnectivityManufacturers Part No.: 1241381-1
brand-logo

Technical Document

Specifications

Series

AMP MCP 1.5K

Gender

Female

Contact Plating

Tin

Contact Material

Copper, Nickel, Silicon Alloy

Termination Method

Crimp

Product details

TE Connectivity MCP 1.5K Receptacle Timer Contacts with Single Wire Sealing System (SWS)

MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) made from copper alloy with steel top springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept a wire size of 0.5 to 1.0 mm2 apart from stock number 726-8938 which accepts a wire size of >1.0 to 1.5 mm2. These MCP 1.5K receptacle contacts can also be used with the Heavy Duty Sealed Connector Series (HDSCS) connector system.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

You may be interested in
Stock information temporarily unavailable.

AED 29.92

AED 2.992 Each (In a Pack of 10) (ex VAT)

AED 31.42

AED 3.142 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMP MCP 1.5K Female
Select packaging type

AED 29.92

AED 2.992 Each (In a Pack of 10) (ex VAT)

AED 31.42

AED 3.142 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMP MCP 1.5K Female
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 2.992AED 29.92
250 - 740AED 2.73AED 27.30
750 - 1990AED 2.572AED 25.72
2000 - 3990AED 2.468AED 24.68
4000+AED 2.362AED 23.62
You may be interested in

Technical Document

Specifications

Series

AMP MCP 1.5K

Gender

Female

Contact Plating

Tin

Contact Material

Copper, Nickel, Silicon Alloy

Termination Method

Crimp

Product details

TE Connectivity MCP 1.5K Receptacle Timer Contacts with Single Wire Sealing System (SWS)

MCP 1.5K receptacle timer contacts with single wire sealing system (SWS) made from copper alloy with steel top springs. These MCP 1.5K receptacle contacts have a 6N mating and unmating force, have a 1.50 x 0.60mm mating area and accept a wire size of 0.5 to 1.0 mm2 apart from stock number 726-8938 which accepts a wire size of >1.0 to 1.5 mm2. These MCP 1.5K receptacle contacts can also be used with the Heavy Duty Sealed Connector Series (HDSCS) connector system.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

You may be interested in