Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.6mm² Wire Size, Red

RS Stock No.: 680-5485Brand: TE ConnectivityManufacturers Part No.: 130014Distrelec Article No.: 14820850
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size (mm²)

1.6mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M5

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Overall Length

21.8mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.6mm² Wire Size, Red
Select packaging type

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.6mm² Wire Size, Red
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 1.05AED 105.00
500+AED 0.892AED 89.25

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Maximum Wire Size mm²

1.6mm²

Minimum Wire Size mm²

0.26mm²

Minimum Wire Size (mm²)

0.26mm²

Maximum Wire Size (mm²)

1.6mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M5

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Overall Length

21.8mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals