Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, PIDG Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M6 Stud Size Nylon, Yellow

RS Stock No.: 528-9214Brand: TE ConnectivityManufacturers Part No.: 130625
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Width

13.5mm

Insulation Material

Nylon

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M6

Colour

Yellow

Contact Plating

Tin

Overall Length

32.6mm

Contact Material

Copper

Product details

TE Connectivity PIDG Spade Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Designed enables a reliable and uniform crimp

Product Application Information

These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).

TE Connectivity PIDG Terminals

You may be interested in
Stock information temporarily unavailable.

AED 477.75

AED 4.778 Each (In a Pack of 100) (ex VAT)

AED 501.64

AED 5.017 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PIDG Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M6 Stud Size Nylon, Yellow

AED 477.75

AED 4.778 Each (In a Pack of 100) (ex VAT)

AED 501.64

AED 5.017 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PIDG Insulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M6 Stud Size Nylon, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Width

13.5mm

Insulation Material

Nylon

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M6

Colour

Yellow

Contact Plating

Tin

Overall Length

32.6mm

Contact Material

Copper

Product details

TE Connectivity PIDG Spade Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) spade tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG spade tongue terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG spade terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG spade terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire, barrel and stud sizes, these PIDG spde terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Designed enables a reliable and uniform crimp

Product Application Information

These PIDG spade tongue wire crimp terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

UL recognised (Approvals only apply to the packs of 100, and only for those terminals marked with an asterisk).

TE Connectivity PIDG Terminals

You may be interested in