Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M5
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
27.13mm
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M5
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
27.13mm