Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity , PIDG Insulated Crimp Blade Terminal 12.57mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Blue

RS Stock No.: 161-1724Brand: TE ConnectivityManufacturers Part No.: 131330
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Gender

Male

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

22.63mm

Maximum Wire Size (AWG)

14AWG

Inner Diameter

4.1mm

Blade Length

12.57mm

Blade Width

2.92mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

AED 220.00

AED 2.20 Each (In a Box of 100) (ex VAT)

AED 231.00

AED 2.31 Each (In a Box of 100) (inc. VAT)

TE Connectivity , PIDG Insulated Crimp Blade Terminal 12.57mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Blue

AED 220.00

AED 2.20 Each (In a Box of 100) (ex VAT)

AED 231.00

AED 2.31 Each (In a Box of 100) (inc. VAT)

TE Connectivity , PIDG Insulated Crimp Blade Terminal 12.57mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 400AED 2.20AED 220.00
500+AED 1.90AED 190.00

Technical Document

Specifications

Gender

Male

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Shrouded

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

22.63mm

Maximum Wire Size (AWG)

14AWG

Inner Diameter

4.1mm

Blade Length

12.57mm

Blade Width

2.92mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals