Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1318745 Series Right Angle Through Hole Mount PCB Socket, 32-Contact, 2-Row, 2.2mm Pitch, Solder

RS Stock No.: 719-9208Brand: TE ConnectivityManufacturers Part No.: 1318745-1
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

32

Number Of Rows

2

Pitch

2.2mm

Type

Shrouded Header

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

1318745

Contact Material

Brass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1318745 Series Right Angle Through Hole Mount PCB Socket, 32-Contact, 2-Row, 2.2mm Pitch, Solder
Select packaging type

P.O.A.

TE Connectivity 1318745 Series Right Angle Through Hole Mount PCB Socket, 32-Contact, 2-Row, 2.2mm Pitch, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

32

Number Of Rows

2

Pitch

2.2mm

Type

Shrouded Header

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

1318745

Contact Material

Brass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more