Technical Document
Specifications
Brand
TE ConnectivityWidth
5mm
Minimum Wire Size mm²
1.25mm²
Maximum Wire Size mm²
2mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
3.02mm
Overall Length
19.9mm
Contact Plating
Tin
Contact Material
Copper
Country of Origin
United States
Product details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
AED 246.75
AED 2.468 Each (In a Pack of 100) (ex VAT)
AED 259.09
AED 2.591 Each (In a Pack of 100) (inc. VAT)
100
AED 246.75
AED 2.468 Each (In a Pack of 100) (ex VAT)
AED 259.09
AED 2.591 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 2.468 | AED 246.75 |
500 - 2400 | AED 2.152 | AED 215.25 |
2500 - 4900 | AED 1.575 | AED 157.50 |
5000 - 9900 | AED 1.522 | AED 152.25 |
10000+ | AED 1.47 | AED 147.00 |
Technical Document
Specifications
Brand
TE ConnectivityWidth
5mm
Minimum Wire Size mm²
1.25mm²
Maximum Wire Size mm²
2mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
3.02mm
Overall Length
19.9mm
Contact Plating
Tin
Contact Material
Copper
Country of Origin
United States
Product details
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²