Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
10.9mm
Colour
Clear
Shrunk Diameter
2.41mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
0.167361111111111
Sleeve Length
50mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-40 → 105 °C
Flame Retardant
Yes
Standards Met
UL
Series
RAYCHEM ES-CAP
Country of Origin
Czech Republic
AED 32.55
AED 3.255 Each (In a Pack of 10) (ex VAT)
AED 34.18
AED 3.418 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 32.55
AED 3.255 Each (In a Pack of 10) (ex VAT)
AED 34.18
AED 3.418 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.255 | AED 32.55 |
100 - 240 | AED 2.835 | AED 28.35 |
250 - 490 | AED 2.572 | AED 25.72 |
500 - 990 | AED 2.362 | AED 23.62 |
1000+ | AED 2.205 | AED 22.05 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
10.9mm
Colour
Clear
Shrunk Diameter
2.41mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
0.167361111111111
Sleeve Length
50mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-40 → 105 °C
Flame Retardant
Yes
Standards Met
UL
Series
RAYCHEM ES-CAP
Country of Origin
Czech Republic