TE Connectivity, 250mm, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 409-6926Brand: TE ConnectivityManufacturers Part No.: 1337769-1
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50 Ω

Length

250mm

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:

Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Stock information temporarily unavailable.

AED 94.45

AED 94.45 Each (ex VAT)

AED 99.17

AED 99.17 Each (inc. VAT)

TE Connectivity, 250mm, RG58 Coaxial, Terminated50 Ω

AED 94.45

AED 94.45 Each (ex VAT)

AED 99.17

AED 99.17 Each (inc. VAT)

TE Connectivity, 250mm, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 94.45
15 - 49AED 85.00
50 - 99AED 76.44
100+AED 69.46

Technical Document

Specifications

Terminated/Unterminated

Terminated

Coaxial Type

RG58

Characteristic Impedance

50 Ω

Length

250mm

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:

Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.