Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Product details
TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Right Angle Plug to SMA Right Angle Plug
50 Ohm SMA RF coaxial SMA right angle plug to SMA right angle plug cable assemblies for use with RG-316 coaxial cable. These 50 Ohm SMA RF coaxial SMA right angle plug to SMA right angle plug cable assemblies have a stainless steel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
AED 649.00
AED 649.00 Each (ex VAT)
AED 681.45
AED 681.45 Each (inc. VAT)
1
AED 649.00
AED 649.00 Each (ex VAT)
AED 681.45
AED 681.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 649.00 |
10 - 49 | AED 571.15 |
50+ | AED 545.11 |
Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG316
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Product details
TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Right Angle Plug to SMA Right Angle Plug
50 Ohm SMA RF coaxial SMA right angle plug to SMA right angle plug cable assemblies for use with RG-316 coaxial cable. These 50 Ohm SMA RF coaxial SMA right angle plug to SMA right angle plug cable assemblies have a stainless steel plated body, gold plated centre contact and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.