TE Connectivity Male SMB to Male SMB, 500mm, RG174 Coaxial, Terminated50 Ω

Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
SMB
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
500mm
Connector A Gender
Male
Connector B Gender
Male
Connector A
SMB
Connector B
SMB
Product details
TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug
50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
AED 103.95
AED 103.95 Each (ex VAT)
AED 109.15
AED 109.15 Each (inc. VAT)
1
AED 103.95
AED 103.95 Each (ex VAT)
AED 109.15
AED 109.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 103.95 |
15 - 49 | AED 93.56 |
50 - 99 | AED 88.36 |
100 - 249 | AED 83.16 |
250+ | AED 78.02 |
Technical Document
Specifications
Brand
TE ConnectivityTerminated/Unterminated
Terminated
Connector 1
SMB
Connector 2
SMB
Coaxial Type
RG174
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
500mm
Connector A Gender
Male
Connector B Gender
Male
Connector A
SMB
Connector B
SMB
Product details
TE Connectivity 50 Ohm SMB RF Coaxial Cable Assembly - SMB Straight Plug to SMB Straight Plug
50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies with a gold plated body and centre contact. These 50 Ohm SMB RF coaxial SMB straight plug to SMB straight plug cable assemblies are suitable for either RG-316 or RG-174 cable types and are available in various cable lengths.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.