Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

136-0032-0064, Gasket Sheet of Stainless Steel 25m x 4.8mm x 6.4mm

RS Stock No.: 264-4552Brand: TE ConnectivityManufacturers Part No.: 136-0032-0064
brand-logo
View all in Shielding Strips

Technical Document

Specifications

Material

Stainless Steel

Thickness

6.4mm

Length

25m

Width_SC_PC

4.8mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 956.81

AED 38.272 Each (ex VAT)

AED 1,004.65

AED 40.186 Each (inc. VAT)

136-0032-0064, Gasket Sheet of Stainless Steel 25m x 4.8mm x 6.4mm

AED 956.81

AED 38.272 Each (ex VAT)

AED 1,004.65

AED 40.186 Each (inc. VAT)

136-0032-0064, Gasket Sheet of Stainless Steel 25m x 4.8mm x 6.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
25 - 25AED 38.272AED 956.81
50 - 100AED 34.44AED 861.00
125 - 225AED 30.608AED 765.19
250+AED 25.882AED 647.06

Technical Document

Specifications

Material

Stainless Steel

Thickness

6.4mm

Length

25m

Width_SC_PC

4.8mm

Country of Origin

United Kingdom