Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Plastic D Sub Backshell, 25 Way

RS Stock No.: 255-9683Brand: TE ConnectivityManufacturers Part No.: 136501-1
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

25

Housing Material

Plastic

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Black

Country of Origin

France

Product details

HE 5 plastic hood

Easy to mount: 25-point snap-on hood with clips.
Easy to apply: long locking screws.
Easy to use: single-piece hood.
For 25-way trapezoidal connectors.

Stock information temporarily unavailable.

AED 67.57

AED 67.57 Each (ex VAT)

AED 70.95

AED 70.95 Each (inc. VAT)

TE Connectivity Plastic D Sub Backshell, 25 Way

AED 67.57

AED 67.57 Each (ex VAT)

AED 70.95

AED 70.95 Each (inc. VAT)

TE Connectivity Plastic D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 67.57
10 - 24AED 65.77
25 - 49AED 63.96
50+AED 62.26

Technical Document

Specifications

Number Of Contacts

25

Housing Material

Plastic

D-Sub Shell Size

B

Body Orientation

Straight

Colour

Black

Country of Origin

France

Product details

HE 5 plastic hood

Easy to mount: 25-point snap-on hood with clips.
Easy to apply: long locking screws.
Easy to use: single-piece hood.
For 25-way trapezoidal connectors.