TE Connectivity, CST-100 II Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
CST-100 II
For Use With
Centerline Economy Power Connector
Body Orientation
Straight
Length
15.75mm
Width
6.6mm
Housing Material
Polymer
Product details
TE Connectivity CST 100 II Receptacle Housings
TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.
Features and benefits:
• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock
Applications:
• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
Need receptacle crimps? See 909-7390
AED 16.00
AED 1.60 Each (In a Pack of 10) (ex VAT)
AED 16.80
AED 1.68 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 16.00
AED 1.60 Each (In a Pack of 10) (ex VAT)
AED 16.80
AED 1.68 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 1.60 | AED 16.00 |
200 - 740 | AED 1.35 | AED 13.50 |
750 - 2990 | AED 1.20 | AED 12.00 |
3000 - 5990 | AED 1.00 | AED 10.00 |
6000+ | AED 0.95 | AED 9.50 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
CST-100 II
For Use With
Centerline Economy Power Connector
Body Orientation
Straight
Length
15.75mm
Width
6.6mm
Housing Material
Polymer
Product details
TE Connectivity CST 100 II Receptacle Housings
TE Connectivity bring you a range of free hanging housings with a 2.54mm centreline for wire to board applications. The CST 100 II range are made from a brilliant UL 94V-0 nylon GF and feature latches with polarizing tab for secure mating and alignment. These housings mate with the TE Connectivity 'MTA-100' series.
Features and benefits:
• Made from a sturdy Nylon GF
• 2.54mm centreline
• Latching and polarisation housing to ensure a secure mating and proper alignment.
• Accepts 22-26 AWG wire
• Operating temperatures of -55°C to 105°C
• Strong mating with no disconnects under vibration or shock
Applications:
• Medical instruments
• Automotive controls
• Copiers
• Appliances
• Commercial Printers
• Vending
• Computers
• Instrumentation & test equipment
• Telecommunications
• Storage equipment
Need receptacle crimps? See 909-7390