Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
7A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V
Length
21.2mm
Coil Resistance
320Ω
Coil Power
450mW
Depth
16.2mm
Minimum Operating Temperature
-25°C
Series
U/UB
Height
15.8mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kVrms
Life
20 x 10^6 (Mechanical) cycles
Maximum Switching Power AC
450 mW
Application
Battery Powered Equipment, Heating Control, Installation
Dimensions
21.2 x 16.2 x 15.8mm
AED 1,850.62
AED 74.025 Each (In a Tube of 25) (ex VAT)
AED 1,943.15
AED 77.726 Each (In a Tube of 25) (inc. VAT)
25
AED 1,850.62
AED 74.025 Each (In a Tube of 25) (ex VAT)
AED 1,943.15
AED 77.726 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 75 | AED 74.025 | AED 1,850.62 |
100 - 225 | AED 68.985 | AED 1,724.62 |
250+ | AED 64.575 | AED 1,614.38 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
7A
Number of Poles
1
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V
Length
21.2mm
Coil Resistance
320Ω
Coil Power
450mW
Depth
16.2mm
Minimum Operating Temperature
-25°C
Series
U/UB
Height
15.8mm
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kVrms
Life
20 x 10^6 (Mechanical) cycles
Maximum Switching Power AC
450 mW
Application
Battery Powered Equipment, Heating Control, Installation
Dimensions
21.2 x 16.2 x 15.8mm