Technical Document
Specifications
Brand
TE ConnectivityType
Tab
Series
PIDG FASTON .250
Minimum Wire Size mm²
1mm²
Gender
Male
Maximum Wire Size mm²
2.5mm²
Tab Size
5.14mm²
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
13AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
23.5mm
Product details
TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Approvals
UL recognised
TE Connectivity PIDG Terminals
AED 462.00
AED 4.62 Each (In a Pack of 100) (ex VAT)
AED 485.10
AED 4.851 Each (In a Pack of 100) (inc. VAT)
100
AED 462.00
AED 4.62 Each (In a Pack of 100) (ex VAT)
AED 485.10
AED 4.851 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 4.62 | AED 462.00 |
500 - 1900 | AED 3.99 | AED 399.00 |
2000+ | AED 3.728 | AED 372.75 |
Technical Document
Specifications
Brand
TE ConnectivityType
Tab
Series
PIDG FASTON .250
Minimum Wire Size mm²
1mm²
Gender
Male
Maximum Wire Size mm²
2.5mm²
Tab Size
5.14mm²
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Minimum Wire Size AWG
17AWG
Maximum Wire Size AWG
13AWG
Termination Method
Crimp
Colour
Blue
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
23.5mm
Product details
TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Approvals
UL recognised