TE Connectivity, PIDG Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.3mm², 20AWG to 16AWG, 4mm Bullet diameter

RS Stock No.: 118-5809Brand: TE ConnectivityManufacturers Part No.: 141456-1Distrelec Article No.: 30397170
brand-logo
View all in Bullet Connectors

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Overall Length

25mm

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size (mm²)

1.3mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

France

Product details

TE Connectivity PIDG Crimp Bullet Connectors

PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Application

These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

AED 850.50

AED 8.505 Each (In a Pack of 100) (ex VAT)

AED 893.02

AED 8.93 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PIDG Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.3mm², 20AWG to 16AWG, 4mm Bullet diameter

AED 850.50

AED 8.505 Each (In a Pack of 100) (ex VAT)

AED 893.02

AED 8.93 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PIDG Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.3mm², 20AWG to 16AWG, 4mm Bullet diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Overall Length

25mm

Gender

Female

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size (mm²)

1.3mm²

Minimum Wire Size AWG

20AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Bullet Diameter

4mm

Colour

Red

Contact Plating

Tin

Contact Material

Brass

Country of Origin

France

Product details

TE Connectivity PIDG Crimp Bullet Connectors

PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Application

These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals