Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
10A
Number of Poles
1
Voltage Rating
250V ac
Series
Potter & Brumfield W54
Mounting Style
Panel Mount
Country of Origin
China
AED 2,332.95
AED 23.33 Each (In a Tray of 100) (ex VAT)
AED 2,449.60
AED 24.496 Each (In a Tray of 100) (inc. VAT)
100
AED 2,332.95
AED 23.33 Each (In a Tray of 100) (ex VAT)
AED 2,449.60
AED 24.496 Each (In a Tray of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
10A
Number of Poles
1
Voltage Rating
250V ac
Series
Potter & Brumfield W54
Mounting Style
Panel Mount
Country of Origin
China