Technical Document
Specifications
Brand
TE ConnectivityMaterial
Copper Alloy
Current Rating
1.5A
Fixing Method
Surface Mount
Contact Plating
Nickel Plated
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Width
2.5mm
AED 14.50
AED 1.45 Each (Supplied as a Tape) (ex VAT)
AED 15.22
AED 1.522 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 14.50
AED 1.45 Each (Supplied as a Tape) (ex VAT)
AED 15.22
AED 1.522 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMaterial
Copper Alloy
Current Rating
1.5A
Fixing Method
Surface Mount
Contact Plating
Nickel Plated
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Width
2.5mm