TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 81 Way 1473244-1

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
81
Type
Automotive connector housing
Gender
Female
Number Of Rows
4
Mounting Type
Cable Mount
Series
Micro Quadlok System
Colour
Black
Height
37.4mm
Width
76.4mm
Depth
31mm
Housing Material
Nylon
Distrelec Product Id
30223142
Product details
TE Connectivity Micro Quadlok System (MQS) series Connector Housings
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems
2.54mm Tyco Micro Quadlok (MQS) System
AED 72.45
AED 72.45 Each (ex VAT)
AED 76.07
AED 76.07 Each (inc. VAT)
Standard
1
AED 72.45
AED 72.45 Each (ex VAT)
AED 76.07
AED 76.07 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 72.45 |
10 - 49 | AED 64.78 |
50+ | AED 63.16 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
81
Type
Automotive connector housing
Gender
Female
Number Of Rows
4
Mounting Type
Cable Mount
Series
Micro Quadlok System
Colour
Black
Height
37.4mm
Width
76.4mm
Depth
31mm
Housing Material
Nylon
Distrelec Product Id
30223142
Product details
TE Connectivity Micro Quadlok System (MQS) series Connector Housings
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems