Technical Document
Specifications
Brand
TE ConnectivityConnector 1
Micro-MaTch IDC
Connector 2
Micro-MaTch IDC
Series
Micro-Match
Length
250mm
Product details
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 55.10
AED 11.021 Each (In a Pack of 5) (ex VAT)
AED 57.86
AED 11.572 Each (In a Pack of 5) (inc. VAT)
5
AED 55.10
AED 11.021 Each (In a Pack of 5) (ex VAT)
AED 57.86
AED 11.572 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 11.021 | AED 55.10 |
125 - 370 | AED 8.549 | AED 42.74 |
375 - 995 | AED 8.343 | AED 41.72 |
1000 - 1995 | AED 8.24 | AED 41.20 |
2000+ | AED 8.137 | AED 40.68 |
Technical Document
Specifications
Brand
TE ConnectivityConnector 1
Micro-MaTch IDC
Connector 2
Micro-MaTch IDC
Series
Micro-Match
Length
250mm
Product details
Jumper Cable Assemblies
Miniature connector system 1.27mm pitch
Patented contact design eliminates fretting corrosion
Jumper cables available in various positions and 3 lengths
Uses 0.050 pitch ribbon cable
Temperature rating -40°C → +105°C
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.