TE Connectivity Cable Clamp

Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
42.16mm
Width
25.65 mm
Depth
41.91mm
Dimensions [L x W x D]
42.16 x 25.65 x 41.91mm
Series
CPC
Dimensions [L x W (x D)]
42.16 x 25.65 x 41.91mm
Distrelec Product Id
30385411
Product details
CPC BackShell Sealing Boots
For use with TE Connectivity Circular Plastic Connectors.
TE Connectivity CPC Plastic Series 1, 2 and 3
AED 67.94
AED 67.94 Each (ex VAT)
AED 71.34
AED 71.34 Each (inc. VAT)
Standard
1
AED 67.94
AED 67.94 Each (ex VAT)
AED 71.34
AED 71.34 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 67.94 |
10 - 49 | AED 60.43 |
50+ | AED 57.70 |
Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Nylon
Colour
Black
Length
42.16mm
Width
25.65 mm
Depth
41.91mm
Dimensions [L x W x D]
42.16 x 25.65 x 41.91mm
Series
CPC
Dimensions [L x W (x D)]
42.16 x 25.65 x 41.91mm
Distrelec Product Id
30385411
Product details
CPC BackShell Sealing Boots
For use with TE Connectivity Circular Plastic Connectors.