Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 17.2mm Blade Length, 1.25mm² to 2mm², 16AWG to 14AWG, Blue

RS Stock No.: 190-4037Brand: TE ConnectivityManufacturers Part No.: 154724
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Series

PIDG

Gender

Male

Insulation

Insulated

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.25mm²

Minimum Wire Size (mm²)

1.25mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.16mm

Maximum Wire Size (AWG)

14AWG

Inner Diameter

4.3mm

Blade Length

17.2mm

Blade Width

3.05mm

Hooked

Yes

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

AED 12,017.62

AED 12,017.62 1 Pack of 1000 (ex VAT)

AED 12,618.50

AED 12,618.50 1 Pack of 1000 (inc. VAT)

TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 17.2mm Blade Length, 1.25mm² to 2mm², 16AWG to 14AWG, Blue

AED 12,017.62

AED 12,017.62 1 Pack of 1000 (ex VAT)

AED 12,618.50

AED 12,618.50 1 Pack of 1000 (inc. VAT)

TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 17.2mm Blade Length, 1.25mm² to 2mm², 16AWG to 14AWG, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PIDG

Gender

Male

Insulation

Insulated

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1.25mm²

Minimum Wire Size (mm²)

1.25mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.16mm

Maximum Wire Size (AWG)

14AWG

Inner Diameter

4.3mm

Blade Length

17.2mm

Blade Width

3.05mm

Hooked

Yes

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PIDG Blade Wire Crimp Terminals

PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Approvals

UL recognised

TE Connectivity PIDG Terminals