TE Connectivity, TH 025 Female 12 Way

RS Stock No.: 712-1514Brand: TE ConnectivityManufacturers Part No.: 1565894-1
brand-logo

Technical Document

Specifications

Number Of Rows

2

Mounting Type

Cable Mount

Series

TH 025

Gender

Female

Colour

Natural

Number Of Contacts

12

Height

15.8mm

Width

18.6mm

Housing Material

PBT

Depth

35.2mm

Product details

TE Connectivity TH 025 Series Connector Housings

TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately

Features and Benefits

• Retainer blocks for terminal position assurance
• Polarization to prevent mismating
• Colour coded housings for ease of identification

Applications:

• Automotive safety and security
• Driver convenience
• Driver information
• Body & chassis systems
• Mirrors
• Multimedia stations
• Display screens
• Airbag ECU's

TE Connectivity TH 025 Series Automotive Connectors

TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Stock information temporarily unavailable.

AED 11.13

AED 11.13 Each (ex VAT)

AED 11.69

AED 11.69 Each (inc. VAT)

TE Connectivity, TH 025 Female 12 Way
Select packaging type

AED 11.13

AED 11.13 Each (ex VAT)

AED 11.69

AED 11.69 Each (inc. VAT)

TE Connectivity, TH 025 Female 12 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 11.13
10 - 99AED 10.40
100+AED 8.87

Technical Document

Specifications

Number Of Rows

2

Mounting Type

Cable Mount

Series

TH 025

Gender

Female

Colour

Natural

Number Of Contacts

12

Height

15.8mm

Width

18.6mm

Housing Material

PBT

Depth

35.2mm

Product details

TE Connectivity TH 025 Series Connector Housings

TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately

Features and Benefits

• Retainer blocks for terminal position assurance
• Polarization to prevent mismating
• Colour coded housings for ease of identification

Applications:

• Automotive safety and security
• Driver convenience
• Driver information
• Body & chassis systems
• Mirrors
• Multimedia stations
• Display screens
• Airbag ECU's

TE Connectivity TH 025 Series Automotive Connectors

TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts