TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 0.3mm² to

RS Stock No.: 136-1795Brand: TE ConnectivityManufacturers Part No.: 156667-1
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Flag Terminal

Series

PIDG FASTON .250

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

19.3mm

Product details

TE Connectivity PIDG Faston 250 Flag Receptacle Wire Crimp Terminals

PIDG insulated Faston 250 flag receptacle receptacle wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect flag receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect flag receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
6.3 mm tab width

Approvals

UL recognised

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 6,165.86

AED 6,165.86 1 Box of 1000 (ex VAT)

AED 6,474.15

AED 6,474.15 1 Box of 1000 (inc. VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 0.3mm² to

AED 6,165.86

AED 6,165.86 1 Box of 1000 (ex VAT)

AED 6,474.15

AED 6,474.15 1 Box of 1000 (inc. VAT)

TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 0.3mm² to

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Flag Terminal

Series

PIDG FASTON .250

Minimum Wire Size mm²

0.3mm²

Gender

Female

Maximum Wire Size mm²

1mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

19.3mm

Product details

TE Connectivity PIDG Faston 250 Flag Receptacle Wire Crimp Terminals

PIDG insulated Faston 250 flag receptacle receptacle wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect flag receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect flag receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
6.3 mm tab width

Approvals

UL recognised

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more