Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
3A
Orientation
Vertical
Length
22.86mm
Width
4.57mm
Depth
10.16mm
Dimensions
22.86 x 4.57 x 10.16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PCT
Contact Material
Beryllium Copper
Country of Origin
Switzerland
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
18
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
3A
Orientation
Vertical
Length
22.86mm
Width
4.57mm
Depth
10.16mm
Dimensions
22.86 x 4.57 x 10.16mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PCT
Contact Material
Beryllium Copper
Country of Origin
Switzerland