TE Connectivity DPDT, On-(On) Rocker Switch PCB

RS Stock No.: 710-9384Brand: TE ConnectivityManufacturers Part No.: 1571987-2
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.62mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

You may be interested in
Stock information temporarily unavailable.

AED 43.94

AED 43.94 Each (ex VAT)

AED 46.14

AED 46.14 Each (inc. VAT)

TE Connectivity DPDT, On-(On) Rocker Switch PCB
Select packaging type

AED 43.94

AED 43.94 Each (ex VAT)

AED 46.14

AED 46.14 Each (inc. VAT)

TE Connectivity DPDT, On-(On) Rocker Switch PCB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 43.94
10 - 24AED 41.79
25 - 49AED 39.22
50 - 99AED 35.28
100+AED 33.08
You may be interested in

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-(On)

Panel Cut Out Width

10.62mm

Panel Cut Out Height

17.96mm

Contact Current Rating

5 A

Illuminated

No

Actuator Colour

Black

Mounting Type

PCB

AC Voltage Rating

120 V, 250V

Actuator Shape

Rectangular

DC Voltage Rating

28V

Panel Cut Out Size

17.96 x 10.62mm

Case Material

Thermoplastic

Contact Material

Silver

Minimum Operating Temperature

-30°C

Contact Resistance

10mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

400000Operations

Maximum Operating Temperature

+85°C

Product details

Gemini A Series

Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67

Tyco Series

You may be interested in