Technical Document
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Minimum Wire Size mm²
0.8mm²
Maximum Wire Size mm²
2.1mm²
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Stud Size
M6
Contact Plating
Tin
Contact Material
Brass
Overall Length
19.9mm
Product details
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
AED 5,964.84
AED 5,964.84 1 Pack of 6000 (ex VAT)
AED 6,263.08
AED 6,263.08 1 Pack of 6000 (inc. VAT)
1
AED 5,964.84
AED 5,964.84 1 Pack of 6000 (ex VAT)
AED 6,263.08
AED 6,263.08 1 Pack of 6000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityInsulation
Uninsulated
Minimum Wire Size mm²
0.8mm²
Maximum Wire Size mm²
2.1mm²
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Stud Size
M6
Contact Plating
Tin
Contact Material
Brass
Overall Length
19.9mm
Product details
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals