Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
Current Rating
13A
Length
27.5mm
Contact Plating
Tin
Contact Material
Brass
Mounting Type
Cable Mount
Product details
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
Pins Features and Benefits
• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing
AED 1,462.60
AED 7.313 Each (In a Bag of 200) (ex VAT)
AED 1,535.73
AED 7.679 Each (In a Bag of 200) (inc. VAT)
200
AED 1,462.60
AED 7.313 Each (In a Bag of 200) (ex VAT)
AED 1,535.73
AED 7.679 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | AED 7.313 | AED 1,462.60 |
1000 - 1800 | AED 4.892 | AED 978.50 |
2000 - 2800 | AED 4.686 | AED 937.30 |
3000 - 4800 | AED 4.532 | AED 906.40 |
5000+ | AED 4.378 | AED 875.50 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
24 → 20 AWG
Termination Method
Crimp
Series
Type III+
Current Rating
13A
Length
27.5mm
Contact Plating
Tin
Contact Material
Brass
Mounting Type
Cable Mount
Product details
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
Pins Features and Benefits
• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing