Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

RS Stock No.: 680-9042PBrand: TE ConnectivityManufacturers Part No.: 163086-2
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

Length

27.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Panel Mount

Series Number

163086

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

Length

27.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Panel Mount

Series Number

163086

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing