TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size, 3mm² to 6mm² Wire Size, Yellow

RS Stock No.: 680-5583Brand: TE ConnectivityManufacturers Part No.: 165035Distrelec Article No.: 14820859
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.7mm

Outer Ring Diameter

12.7mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

3mm²

Minimum Wire Size (mm²)

3mm²

Maximum Wire Size (mm²)

6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

M6

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

30.07mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

AED 157.50

AED 1.575 Each (In a Pack of 100) (ex VAT)

AED 165.38

AED 1.654 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size, 3mm² to 6mm² Wire Size, Yellow

AED 157.50

AED 1.575 Each (In a Pack of 100) (ex VAT)

AED 165.38

AED 1.654 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size, 3mm² to 6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100AED 1.575AED 157.50
200 - 200AED 1.522AED 152.25
300+AED 1.522AED 152.25

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.7mm

Outer Ring Diameter

12.7mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

3mm²

Minimum Wire Size (mm²)

3mm²

Maximum Wire Size (mm²)

6mm²

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

M6

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Overall Length

30.07mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals