Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 2.5mm Pin Diameter,

RS Stock No.: 842-214Brand: TE ConnectivityManufacturers Part No.: 165085-0
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Overall Length

29.2mm

Minimum Wire Size AWG

12AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

10AWG

Pin Diameter

2.5mm

Pin Length

9.9mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals

PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Stock information temporarily unavailable.

AED 164.80

AED 1.648 Each (In a Pack of 100) (ex VAT)

AED 173.04

AED 1.73 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 2.5mm Pin Diameter,

AED 164.80

AED 1.648 Each (In a Pack of 100) (ex VAT)

AED 173.04

AED 1.73 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 2.5mm Pin Diameter,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Overall Length

29.2mm

Minimum Wire Size AWG

12AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

10AWG

Pin Diameter

2.5mm

Pin Length

9.9mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals

PLASTI-GRIP wire pin crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP crimp pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals