TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 0.25mm² to 1.6mm², 22AWG to 16AWG, 1.8mm Pin Diameter, 6.7mm

Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.6mm²
Overall Length
20.2mm
Minimum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Pin Diameter
1.8mm
Pin Length
6.7mm
Colour
Grey
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PIDG Wire Pin Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
AED 241.50
AED 2.415 Each (In a Pack of 100) (ex VAT)
AED 253.58
AED 2.536 Each (In a Pack of 100) (inc. VAT)
100
AED 241.50
AED 2.415 Each (In a Pack of 100) (ex VAT)
AED 253.58
AED 2.536 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 2.415 | AED 241.50 |
500 - 2400 | AED 2.10 | AED 210.00 |
2500 - 4900 | AED 1.68 | AED 168.00 |
5000 - 9900 | AED 1.47 | AED 147.00 |
10000+ | AED 1.418 | AED 141.75 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.6mm²
Overall Length
20.2mm
Minimum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Pin Diameter
1.8mm
Pin Length
6.7mm
Colour
Grey
Contact Plating
Tin
Contact Material
Copper
Product details
TE Connectivity PIDG Wire Pin Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Applications
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.