TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 0.12mm² to 0.4mm², 26AWG to 22AWG, 1.14mm Pin Diameter, 6.9mm

RS Stock No.: 164-8834Brand: TE ConnectivityManufacturers Part No.: 165514-1
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.12mm²

Minimum Wire Size (mm²)

0.12mm²

Maximum Wire Size mm²

0.4mm²

Overall Length

18.45mm

Maximum Wire Size (mm²)

0.4mm²

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size (AWG)

22AWG

Pin Diameter

1.14mm

Pin Length

6.9mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PIDG Wire Pin Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals

Stock information temporarily unavailable.

AED 4,908.07

AED 4,908.07 1 Box of 1000 (ex VAT)

AED 5,153.47

AED 5,153.47 1 Box of 1000 (inc. VAT)

TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 0.12mm² to 0.4mm², 26AWG to 22AWG, 1.14mm Pin Diameter, 6.9mm

AED 4,908.07

AED 4,908.07 1 Box of 1000 (ex VAT)

AED 5,153.47

AED 5,153.47 1 Box of 1000 (inc. VAT)

TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 0.12mm² to 0.4mm², 26AWG to 22AWG, 1.14mm Pin Diameter, 6.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PIDG

Insulation

Insulated

Insulation Material

Nylon

Minimum Wire Size mm²

0.12mm²

Minimum Wire Size (mm²)

0.12mm²

Maximum Wire Size mm²

0.4mm²

Overall Length

18.45mm

Maximum Wire Size (mm²)

0.4mm²

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Maximum Wire Size AWG

22AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size (AWG)

22AWG

Pin Diameter

1.14mm

Pin Length

6.9mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Product details

TE Connectivity PIDG Wire Pin Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) wire pin crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire crimp pin terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire and pin sizes these PIDG wire pin crimp terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

TE Connectivity PIDG Terminals