Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Tin Socket, 24

RS Stock No.: 782-1132Brand: TE ConnectivityManufacturers Part No.: 1658537-2
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold over Tin

Contact Type

Socket

Series

AMPLIMITE HDP-20

Contact Size

20

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

AED 36.75

AED 0.735 Each (In a Pack of 50) (ex VAT)

AED 38.59

AED 0.772 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Tin Socket, 24

AED 36.75

AED 0.735 Each (In a Pack of 50) (ex VAT)

AED 38.59

AED 0.772 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Tin Socket, 24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 450AED 0.735AED 36.75
500 - 1200AED 0.578AED 28.88
1250 - 2450AED 0.472AED 23.62
2500 - 7450AED 0.472AED 23.62
7500+AED 0.472AED 23.62

Technical Document

Specifications

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold over Tin

Contact Type

Socket

Series

AMPLIMITE HDP-20

Contact Size

20

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors