TE Connectivity Amplimite HDF-20 50 Way Right Angle Cable Mount D-sub Connector Socket, 2.76mm Pitch

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Steel
Voltage Rating
250.0 V
Length
74.16mm
Width
23.01mm
Depth
15.39mm
Series
AMPLIMITE HDF-20
Dimensions
74.16 x 23.01 x 15.39mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55.0°C
Country of Origin
China
Product details
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258
D Type & Accessories - TE Connectivity
AED 160.91
AED 160.91 Each (ex VAT)
AED 168.96
AED 168.96 Each (inc. VAT)
1
AED 160.91
AED 160.91 Each (ex VAT)
AED 168.96
AED 168.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 160.91 |
25 - 74 | AED 156.40 |
75 - 199 | AED 152.20 |
200 - 399 | AED 148.21 |
400+ | AED 144.43 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Steel
Voltage Rating
250.0 V
Length
74.16mm
Width
23.01mm
Depth
15.39mm
Series
AMPLIMITE HDF-20
Dimensions
74.16 x 23.01 x 15.39mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55.0°C
Country of Origin
China
Product details
AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors
AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258