TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.: 409-3371Brand: TE ConnectivityManufacturers Part No.: 1658612-1
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Steel

Voltage Rating

250.0 V

Length

69.39mm

Width

18.61mm

Depth

12.59mm

Series

AMPLIMITE HDF-20

Dimensions

69.39 x 18.61 x 12.59mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 55.54

AED 55.54 Each (ex VAT)

AED 58.32

AED 58.32 Each (inc. VAT)

TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

AED 55.54

AED 55.54 Each (ex VAT)

AED 58.32

AED 58.32 Each (inc. VAT)

TE Connectivity Amplimite HDF-20 37 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 55.54
25 - 74AED 49.24
75 - 199AED 47.14
200 - 399AED 45.88
400+AED 44.99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

1.25A

Housing Material

Steel

Voltage Rating

250.0 V

Length

69.39mm

Width

18.61mm

Depth

12.59mm

Series

AMPLIMITE HDF-20

Dimensions

69.39 x 18.61 x 12.59mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in