Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
30.88mm
Width
12.59mm
Depth
18.61mm
Series
AMPLIMITE HDF-20
Dimensions
30.88 x 12.59 x 18.61mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic
AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40
D Type & Accessories - TE Connectivity
AED 36.38
AED 36.38 Each (ex VAT)
AED 38.20
AED 38.20 Each (inc. VAT)
1
AED 36.38
AED 36.38 Each (ex VAT)
AED 38.20
AED 38.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | AED 36.38 |
25 - 74 | AED 32.24 |
75 - 199 | AED 31.18 |
200 - 399 | AED 30.19 |
400+ | AED 27.88 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
IDC
Current Rating
1.25A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
30.88mm
Width
12.59mm
Depth
18.61mm
Series
AMPLIMITE HDF-20
Dimensions
30.88 x 12.59 x 18.61mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
AMPLIMITE D-Sub Ribbon Cable Connector, Series HDF-20, Low Profile, IDC, All-Plastic
AMPLIMITE HDF-20 series low profile IDC All-Plastic d-sub connectors for round conductor flat ribbon cable. These AMPLIMITE HDF-20 series IDC All-Plastic d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers, standard 3.05mm mounting holes and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres. These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount and HDE All-Plastic d-sub cable connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.
Plastic body, cable mounted D connector plugs and sockets which can also be panel mounted
Height 18.56mm, Width 12.6mm
Stock number798-1511 has threaded inserts #4-40