TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 454-2378Brand: TE ConnectivityManufacturers Part No.: 1658621-2Distrelec Article No.: 14302121
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH Novo

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Distrelec Product Id

14302121

Country of Origin

China

Product details

TE Connectivity Novo Series IDC Ribbon Cable Connectors

TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Features
• Connector System- Wire to Board
• Tuning fork contact offers a military approved design, at an economical cost
• Choice of duplex gold plating on contact mating area
• Selected 10 thru 64-position configurations available
• Contact design provides uniform latching of contacts and housing with connector cover

Standards

DIN 41651, DIN EN 60352-3//4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 13.02

AED 13.02 Each (ex VAT)

AED 13.67

AED 13.67 Each (inc. VAT)

TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
Select packaging type

AED 13.02

AED 13.02 Each (ex VAT)

AED 13.67

AED 13.67 Each (inc. VAT)

TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 13.02
25 - 74AED 11.86
75 - 199AED 11.39
200 - 399AED 10.13
400+AED 9.66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH Novo

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Distrelec Product Id

14302121

Country of Origin

China

Product details

TE Connectivity Novo Series IDC Ribbon Cable Connectors

TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Features
• Connector System- Wire to Board
• Tuning fork contact offers a military approved design, at an economical cost
• Choice of duplex gold plating on contact mating area
• Selected 10 thru 64-position configurations available
• Contact design provides uniform latching of contacts and housing with connector cover

Standards

DIN 41651, DIN EN 60352-3//4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in