Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Male
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
Crimp
Housing Material
Glass Filled Nylon
Length
2.63in
Width
0.42in
Depth
0.605in
Dimensions
2.63 x 0.42 x 0.605in
Series
Amplimite
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Contact Size
20
Series Number
1658641
AED 7,252.88
AED 32.235 Each (In a Bag of 225) (ex VAT)
AED 7,615.52
AED 33.847 Each (In a Bag of 225) (inc. VAT)
225
AED 7,252.88
AED 32.235 Each (In a Bag of 225) (ex VAT)
AED 7,615.52
AED 33.847 Each (In a Bag of 225) (inc. VAT)
225
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
225 - 900 | AED 32.235 | AED 7,252.88 |
1125+ | AED 28.035 | AED 6,307.88 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
50
Gender
Male
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
Crimp
Housing Material
Glass Filled Nylon
Length
2.63in
Width
0.42in
Depth
0.605in
Dimensions
2.63 x 0.42 x 0.605in
Series
Amplimite
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Contact Size
20
Series Number
1658641