Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28

RS Stock No.: 718-1207Brand: TE ConnectivityManufacturers Part No.: 1658686-1Distrelec Article No.: 30223899
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Wire Size

28 → 22 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-22

Contact Size

22

Product details

AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors

AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822

Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

AED 10.30

AED 1.03 Each (In a Pack of 10) (ex VAT)

AED 10.82

AED 1.082 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28
Select packaging type

AED 10.30

AED 1.03 Each (In a Pack of 10) (ex VAT)

AED 10.82

AED 1.082 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 1.03AED 10.30
250 - 740AED 0.824AED 8.24
750 - 1990AED 0.772AED 7.72
2000 - 3990AED 0.772AED 7.72
4000+AED 0.772AED 7.72

Technical Document

Specifications

Gender

Female

Wire Size

28 → 22 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-22

Contact Size

22

Product details

AMPLIMITE Size 22 DF Crimp Snap-In Contacts for HDP-22 D-Sub Connectors

AMPLIMITE size 22 DF crimp snap-in contacts for HDP-22 d-sub connectors. These 22 DF crimp snap-in contacts are precision formed and accept a wire size range of 28-22 AWG (0.4 to 0.08mm2). The pin crimp contacts are made from brass and the socket contacts are made from phosphor bronze. The platings for these contacts are as follows:
Stock numbers 680-9692, 270-9838, 718-1207 and 314-8010 are duplex plated with 0.00076 gold
Stock numbers 798-1322 , 270-9850 and 314-8026 are duplex plated gold flash
For PRO-CRIMPER II hand tool see stock number 314-8032
For insertion/extraction tool see stock number 446-822

Male and female crimp contacts.
Will accept wire sizes 28 to 22 a.w.g. (0.08-0.4mm2).
Use crimp tool stock no. 314-8032 and insert/extraction tool stock no. 446-822.

TE Connectivity AMPLIMITE D-Subminiature Connectors