Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMPLIMITE HD-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold Socket, 24 → 20 AWG

RS Stock No.: 135-5155Brand: TE ConnectivityManufacturers Part No.: 166291-1
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Contact Material

Phosphor Bronze

Wire Size

24 → 20 AWG

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Socket

Series

AMPLIMITE HD-20

Contact Size

20

Length

14.6mm

Country of Origin

Poland

Product details

AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts

AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are made from phosphor bronze with a 0.76μm gold plating.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,207.50

AED 1.208 Each (In a Bag of 1000) (ex VAT)

AED 1,267.88

AED 1.268 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity, AMPLIMITE HD-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold Socket, 24 → 20 AWG

AED 1,207.50

AED 1.208 Each (In a Bag of 1000) (ex VAT)

AED 1,267.88

AED 1.268 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity, AMPLIMITE HD-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold Socket, 24 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 1000AED 1.208AED 1,207.50
2000 - 2000AED 1.155AED 1,155.00
3000 - 4000AED 1.102AED 1,102.50
5000+AED 1.05AED 1,050.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Contact Material

Phosphor Bronze

Wire Size

24 → 20 AWG

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Socket

Series

AMPLIMITE HD-20

Contact Size

20

Length

14.6mm

Country of Origin

Poland

Product details

AMPLIMITE D-Sub Connector HD-20 Series 20 DF COSI Snap-In Crimp Contacts

AMPLIMITE 20 DF COSI snap-in crimp contacts for HD-20 series cable mount d-sub connectors. The 20 DF COSI snap-in crimp pin contacts are made from brass with a 0.76μm gold plating, the 20 DF COSI snap-in crimp socket contacts are made from phosphor bronze with a 0.76μm gold plating.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more