TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 24AWG Min, 20AWG Max

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMPMODU MOD IV Connector Housing
Series
AMPMODU Mod IV
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.6mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Product details
Receptacle Crimp Contacts (Mod IV)
A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
AED 126.00
AED 1.26 Each (In a Pack of 100) (ex VAT)
AED 132.30
AED 1.323 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 126.00
AED 1.26 Each (In a Pack of 100) (ex VAT)
AED 132.30
AED 1.323 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 1.26 | AED 126.00 |
500 - 900 | AED 1.05 | AED 105.00 |
1000 - 2400 | AED 0.945 | AED 94.50 |
2500 - 4900 | AED 0.788 | AED 78.75 |
5000+ | AED 0.735 | AED 73.50 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMPMODU MOD IV Connector Housing
Series
AMPMODU Mod IV
Minimum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.6mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Product details
Receptacle Crimp Contacts (Mod IV)
A range of Receptacle Crimp Contacts for use with Mod IV shells which mate with shrouded headers. This range includes Crimps are for 32-28 or 26-22 or 24-20 AWG wires, see Table for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.