Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Bulkhead Connector Housings
Series
Bulkhead
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
2.3mm²
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
14AWG
Product details
TE Connectivity .079 Series Contacts
Tyco AMP .079 Series
AED 70.88
AED 1.418 Each (In a Pack of 50) (ex VAT)
AED 74.42
AED 1.489 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 70.88
AED 1.418 Each (In a Pack of 50) (ex VAT)
AED 74.42
AED 1.489 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | AED 1.418 | AED 70.88 |
100 - 200 | AED 1.208 | AED 60.38 |
250 - 450 | AED 1.05 | AED 52.50 |
500 - 1950 | AED 0.892 | AED 44.62 |
2000+ | AED 0.84 | AED 42.00 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Bulkhead Connector Housings
Series
Bulkhead
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
2.3mm²
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
14AWG
Product details