Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black 92 Way 1703998-1

RS Stock No.: 726-8947Brand: TE ConnectivityManufacturers Part No.: 1703998-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

92

Gender

Female

Number Of Rows

4

Series

AMP MCP 1.5K

Colour

Black

Height

50.2mm

Width

135.8mm

Housing Material

PBT

Depth

44.15mm

Product details

TE Connectivity MCP 1.5K Sealed Receptacle Housings

MCP 1.5K sealed receptacle housings made from PBT-GF20 with secondary locking. These MCP 1.5K sealed receptacle housings have A type keying and accept a wire size of 1.5mm2 FLR max, AWG 16 TXL max.

TE Connectivity Multiple Contact Point System (MCP)

Stock information temporarily unavailable.

AED 195.14

AED 195.14 Each (ex VAT)

AED 204.90

AED 204.90 Each (inc. VAT)

TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black 92 Way 1703998-1

AED 195.14

AED 195.14 Each (ex VAT)

AED 204.90

AED 204.90 Each (inc. VAT)

TE Connectivity, AMP MCP 1.5K Automotive Connector Socket Black 92 Way 1703998-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

92

Gender

Female

Number Of Rows

4

Series

AMP MCP 1.5K

Colour

Black

Height

50.2mm

Width

135.8mm

Housing Material

PBT

Depth

44.15mm

Product details

TE Connectivity MCP 1.5K Sealed Receptacle Housings

MCP 1.5K sealed receptacle housings made from PBT-GF20 with secondary locking. These MCP 1.5K sealed receptacle housings have A type keying and accept a wire size of 1.5mm2 FLR max, AWG 16 TXL max.

TE Connectivity Multiple Contact Point System (MCP)