TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 20AWG Min, 16AWG Max

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini-Universal MATE-N-LOK Connector Housing
Series
Mini-Universal MATE-N-LOK
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.3mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
1.3mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
16AWG
Contact Material
Brass
Maximum Wire Size (AWG)
16AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
AED 55.00
AED 0.55 Each (In a Pack of 100) (ex VAT)
AED 57.75
AED 0.578 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 55.00
AED 0.55 Each (In a Pack of 100) (ex VAT)
AED 57.75
AED 0.578 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Mini-Universal MATE-N-LOK Connector Housing
Series
Mini-Universal MATE-N-LOK
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.3mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
1.3mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
16AWG
Contact Material
Brass
Maximum Wire Size (AWG)
16AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.