Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Automotive Connector Socket Grey Cable Mount 3 Way 1717696-2

RS Stock No.: 719-9396PBrand: TE ConnectivityManufacturers Part No.: 1717696-2
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Colour

Grey

Housing Material

PBT

Product details

TE Connectivity 2.8mm Junior Power Timer Connector Housings

A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.

TE Connectivity Junior Power Timer Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity Automotive Connector Socket Grey Cable Mount 3 Way 1717696-2
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

TE Connectivity Automotive Connector Socket Grey Cable Mount 3 Way 1717696-2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Colour

Grey

Housing Material

PBT

Product details

TE Connectivity 2.8mm Junior Power Timer Connector Housings

A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.

TE Connectivity Junior Power Timer Automotive Connectors