Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Series
EI
For Use With
Receptacle
Body Orientation
Straight
Length
9.4mm
Width
5.8mm
Housing Material
Nylon
Country of Origin
India
Product details
Economy Interconnection Housings
TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is made from a strong 'Nylon 6/6' material and has polarised housings.
Features and benefits:
• Strong rugged housing with a low profile
• High density
• Locking mechanism and polarisation to ensure a successful mate
• Guides for correct contact alignment
• Crimp and IDC termination methods
Applications:
• Industrial machinery
• Factory automation
• Business and retail equipment
• Commercial and building equipment
• Household appliances
• Automotive use
• Broader consumer electronics
Need contacts?
719-4938 – 26AWG, Crimp, Phosphor Bronze
680-5075 – 20AWG, Crimp, Brass
2.5mm TE Connectivity Economy Interconnection (EI) System
AED 8.76
AED 0.876 Each (In a Pack of 10) (ex VAT)
AED 9.20
AED 0.92 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 8.76
AED 0.876 Each (In a Pack of 10) (ex VAT)
AED 9.20
AED 0.92 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 0.876 | AED 8.76 |
100 - 240 | AED 0.721 | AED 7.21 |
250 - 490 | AED 0.67 | AED 6.70 |
500 - 990 | AED 0.67 | AED 6.70 |
1000+ | AED 0.618 | AED 6.18 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Series
EI
For Use With
Receptacle
Body Orientation
Straight
Length
9.4mm
Width
5.8mm
Housing Material
Nylon
Country of Origin
India
Product details
Economy Interconnection Housings
TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is made from a strong 'Nylon 6/6' material and has polarised housings.
Features and benefits:
• Strong rugged housing with a low profile
• High density
• Locking mechanism and polarisation to ensure a successful mate
• Guides for correct contact alignment
• Crimp and IDC termination methods
Applications:
• Industrial machinery
• Factory automation
• Business and retail equipment
• Commercial and building equipment
• Household appliances
• Automotive use
• Broader consumer electronics
Need contacts?
719-4938 – 26AWG, Crimp, Phosphor Bronze
680-5075 – 20AWG, Crimp, Brass