TE Connectivity, Dual Line Interlock Male Connector Housing, 3mm Pitch, 16 Way, 2 Row

RS Stock No.: 712-1873Brand: TE ConnectivityManufacturers Part No.: 172021-2
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

3mm

Gender

Male

Series

Dual Line Interlock

For Use With

Centerline DLI Connector

Body Orientation

Straight

Length

24.8mm

Width

19.7mm

Housing Material

Nylon

Product details

TE Connectivity DLI Housings

3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 7.88

AED 7.88 Each (ex VAT)

AED 8.27

AED 8.27 Each (inc. VAT)

TE Connectivity, Dual Line Interlock Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
Select packaging type

AED 7.88

AED 7.88 Each (ex VAT)

AED 8.27

AED 8.27 Each (inc. VAT)

TE Connectivity, Dual Line Interlock Male Connector Housing, 3mm Pitch, 16 Way, 2 Row

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Pitch

3mm

Gender

Male

Series

Dual Line Interlock

For Use With

Centerline DLI Connector

Body Orientation

Straight

Length

24.8mm

Width

19.7mm

Housing Material

Nylon

Product details

TE Connectivity DLI Housings

3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more